



NN02-220 | |
|---|---|
DigiKey Part Number | 2115-NN02-220TR-ND - Tape & Reel (TR) 2115-NN02-220CT-ND - Cut Tape (CT) 2115-NN02-220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NN02-220 |
Description | ALL MXTEND MULTIBAND ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, DCS, GSM, LTE, NB-IoT, PCS, UMTS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NN02-220 Models |
Category | Antenna Type Chip |
Manufacturer Ignion | VSWR 3 |
Series | Gain 2.3dBi, 3.1dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Height (Max) 0.079" (2.00mm) |
Frequency Group Wide Band | Applications 2G, 3G, 4G, 5G, DCS, GSM, LTE, NB-IoT, PCS, UMTS |
Frequency (Center/Band) 450MHz, 634.5MHz, 707MHz, 800MHz, 829MHz, 892MHz, 900MHz, 1.85GHz, 1.94GHz, 2.2GHz, 2.45GHz, 3.6GHz, 4.15GHz, 5.502GHz, 6.525GHz, 8.3GHz | Base Product Number |
Frequency Range 400MHz ~ 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,21400 Kč | 432,14 Kč |
| 25 | 39,51000 Kč | 987,75 Kč |
| 100 | 35,44460 Kč | 3 544,46 Kč |
| 250 | 33,50692 Kč | 8 376,73 Kč |
| 500 | 32,44820 Kč | 16 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 30,89576 Kč | 46 343,64 Kč |
| 3 000 | 30,18952 Kč | 90 568,56 Kč |
| 4 500 | 29,83601 Kč | 134 262,05 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |











