PX3234
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX3238

DigiKey Part Number
2330-PX3238-ND
Manufacturer
Manufacturer Product Number
PX3238
Description
PRESSURE TRANSMITTER, 2WIRE DC,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
-
Operating Pressure
5PSI (34.47kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
-
Voltage - Supply
9.6V ~ 32V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
M12, 4 Pin
Maximum Pressure
145PSI (999.74kPa)
Operating Temperature
-25°C ~ 80°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 029,46000 Kč7 029,46 Kč
Manufacturers Standard Package
Unit Price without VAT:7 029,46000 Kč
Unit Price with VAT:8 505,64660 Kč