
VL18-54-M-LAS/32/40A/82B/118 | |
|---|---|
DigiKey Part Number | 2046-VL18-54-M-LAS/32/40A/82B/118-ND |
Manufacturer | |
Manufacturer Product Number | VL18-54-M-LAS/32/40A/82B/118 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0' ~ 59.10' (0 ~ 18m) Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0' ~ 59.10' (0 ~ 18m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 967,38000 Kč | 4 967,38 Kč |
| 10 | 4 355,68700 Kč | 43 556,87 Kč |
| Unit Price without VAT: | 4 967,38000 Kč |
|---|---|
| Unit Price with VAT: | 6 010,52980 Kč |











