Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Vacuum Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7694

DigiKey Part Number
2330-PN7694-ND
Manufacturer
Manufacturer Product Number
PN7694
Description
PRESSURE SENSOR, 4WIRE DC, 2X PN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Vacuum Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
PN7694 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vacuum
Operating Pressure
-14.5 ~ 145.04PSI (-100 ~ 1000kPa)
Output Type
NPN/PNP-NC/NO
Output
-
Accuracy
±0.5%
Voltage - Supply
18V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
M12, 4 Pin
Maximum Pressure
1087.78PSI (7500kPa)
Operating Temperature
-25°C ~ 80°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 346,03000 Kč9 346,03 Kč
Manufacturers Standard Package
Unit Price without VAT:9 346,03000 Kč
Unit Price with VAT:11 308,69630 Kč