Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Vacuum Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7294

DigiKey Part Number
2330-PN7294-ND
Manufacturer
Manufacturer Product Number
PN7294
Description
PRESSURE SENSOR, SS, -14.5 TO 14
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Vacuum Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
PN7294 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
ifm efector, inc.
Voltage - Supply
18V ~ 30V
Packaging
Box
Port Size
Male - 1/4" (6.35mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Termination Style
M12, 4 Pin
Pressure Type
Vacuum
Maximum Pressure
1087.78PSI (7500kPa)
Operating Pressure
-14.5 ~ 145.04PSI (-100 ~ 1000kPa)
Operating Temperature
-25°C ~ 80°C
Output Type
NPN/PNP-NC/NO
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 347,69000 Kč9 347,69 Kč
Manufacturers Standard Package
Unit Price without VAT:9 347,69000 Kč
Unit Price with VAT:11 310,70490 Kč