Retroreflective Optical Sensor 7.874" ~ 31.496" (200mm ~ 800mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OF5025

DigiKey Part Number
2330-OF5025-ND
Manufacturer
Manufacturer Product Number
OF5025
Description
RETRO-REFLECTIVE SENSOR; RED LIG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 7.874" ~ 31.496" (200mm ~ 800mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
7.874" ~ 31.496" (200mm ~ 800mm)
Voltage - Supply
10V ~ 36V
Response Time
-
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (660nm)
Connection Method
Connector, M12
Ingress Protection
IP65
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 988,88000 Kč3 988,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 988,88000 Kč
Unit Price with VAT:4 826,54480 Kč