
739-154 | |
|---|---|
DigiKey Part Number | 2946-739-154-ND |
Manufacturer | |
Manufacturer Product Number | 739-154 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 739-154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 57,15700 Kč | 571,57 Kč |
| 25 | 49,97520 Kč | 1 249,38 Kč |
| 50 | 45,46900 Kč | 2 273,45 Kč |
| 100 | 41,72930 Kč | 4 172,93 Kč |
| 250 | 37,83504 Kč | 9 458,76 Kč |
| 500 | 35,56348 Kč | 17 781,74 Kč |
| 1 000 | 33,77003 Kč | 33 770,03 Kč |
| 5 000 | 30,97944 Kč | 154 897,20 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |


