
KQ6005 | |
|---|---|
DigiKey Part Number | 2330-KQ6005-ND |
Manufacturer | |
Manufacturer Product Number | KQ6005 |
Description | SENSOR PROX CAPACITIVE 12MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.472" (12mm) IP65, IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | KQ6005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | PNP-NC/NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 729,74000 Kč | 2 729,74 Kč |
| Unit Price without VAT: | 2 729,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 302,98540 Kč |



