Capacitive Proximity Sensor 0.472" (12mm) IP65, IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KQ6002

DigiKey Part Number
2330-KQ6002-ND
Manufacturer
Manufacturer Product Number
KQ6002
Description
SENSOR PROX CAPACITIVE 12MM MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.472" (12mm) IP65, IP67 Module
Datasheet
 Datasheet
EDA/CAD Models
KQ6002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.472" (12mm)
Output Type
PNP-NC/NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Polybutylene Terephthalate (PBT)
Voltage - Supply
10V ~ 30V
Termination Style
Cable
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP65, IP67
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 540,76000 Kč2 540,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 540,76000 Kč
Unit Price with VAT:3 074,31960 Kč