


CD50CNF06NO | |
|---|---|
DigiKey Part Number | 1864-1043-ND |
Manufacturer | |
Manufacturer Product Number | CD50CNF06NO |
Description | SENSOR PROX CAPACITIVE 6MM MOD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.236" (6mm) IP67, NEMA 1,3,4,6,13 Module |
Datasheet | Datasheet |
EDA/CAD Models | CD50CNF06NO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.236" (6mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 10Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | No Indicator | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,90000 Kč | 1 028,90 Kč |
| 5 | 977,45600 Kč | 4 887,28 Kč |
| 10 | 946,59000 Kč | 9 465,90 Kč |
| 25 | 915,72280 Kč | 22 893,07 Kč |
| Unit Price without VAT: | 1 028,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,96900 Kč |


