
E12493 | |
|---|---|
DigiKey Part Number | 2330-E12493-ND |
Manufacturer | |
Manufacturer Product Number | E12493 |
Description | CBL ASY CIRC 4P M TO RJ45 65.62' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 65.62' (20.00m) |
Datasheet | Datasheet |
EDA/CAD Models | E12493 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p8c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 766,55000 Kč | 4 766,55 Kč |
| Unit Price without VAT: | 4 766,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 767,52550 Kč |




