E12205 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: 4 766,55000 Kč
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 3
Unit Price: 3 554,33000 Kč
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: 3 172,43000 Kč
Datasheet
New at DigiKey
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E12205

DigiKey Part Number
2330-E12205-ND
Manufacturer
Manufacturer Product Number
E12205
Description
ETHERNET PATCH CABLE; STRAIGHT D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 65.62' (20.00m)
Datasheet
 Datasheet
EDA/CAD Models
E12205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p8c
Length
65.62' (20.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 031,68000 Kč6 031,68 Kč
Manufacturers Standard Package
Unit Price without VAT:6 031,68000 Kč
Unit Price with VAT:7 298,33280 Kč