
EVC929 | |
|---|---|
DigiKey Part Number | 2330-EVC929-ND |
Manufacturer | |
Manufacturer Product Number | EVC929 |
Description | VSTGN040MSS0020K04STGP040-S ETHE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 65.62' (20.00m) |
Datasheet | Datasheet |
EDA/CAD Models | EVC929 Models |
Category | Length 65.62' (20.00m) |
Manufacturer ifm efector, inc. | Cable Type Round |
Packaging Bag | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 484,20000 Kč | 3 484,20 Kč |
| 5 | 3 053,69800 Kč | 15 268,49 Kč |
| 10 | 2 893,71300 Kč | 28 937,13 Kč |
| Unit Price without VAT: | 3 484,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 215,88200 Kč |





