
TW2003 | |
|---|---|
DigiKey Part Number | 2330-TW2003-ND |
Manufacturer | |
Manufacturer Product Number | TW2003 |
Description | IR TEMP SENSOR M30X1.5 L189.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Digital -30°C ~ 300°C 0.5°C |
Datasheet | Datasheet |
EDA/CAD Models | TW2003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Digital | |
Sensing Temperature - Local | -30°C ~ 300°C | |
Sensing Temperature - Remote | -30°C ~ 300°C | |
Output Type | IO-Link | |
Voltage - Supply | 18V ~ 32V | |
Resolution | 0.5°C | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±1% | |
Test Condition | - | |
Operating Temperature | 0°C ~ 65°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 579,10000 Kč | 31 579,10 Kč |
| 5 | 28 158,44400 Kč | 140 792,22 Kč |
| Unit Price without VAT: | 31 579,10000 Kč |
|---|---|
| Unit Price with VAT: | 38 210,71100 Kč |





