Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Front
XA1E-BV302-R
XA1E-BV302-R

XA1E-BV302-R

DigiKey Part Number
1885-1269-ND
Manufacturer
Manufacturer Product Number
XA1E-BV302-R
Description
SWITCH ESTOP TWIST RESET 3A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC), 2A (DC)
Manufacturer
IDEC
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 16.20mm Dia
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-25°C ~ 60°C
Circuit
DPST-NC
Base Product Number
Switch Function
On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 190,59000 Kč1 190,59 Kč
51 038,64600 Kč5 193,23 Kč
10979,20000 Kč9 792,00 Kč
25905,68560 Kč22 642,14 Kč
50853,66520 Kč42 683,26 Kč
100804,52790 Kč80 452,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 190,59000 Kč
Unit Price with VAT:1 440,61390 Kč