



Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 720VA, 90W | Coil Resistance 8.1 kOhms |
Coil Current 7.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 10 | 238,32700 Kč | 2 383,27 Kč |
| 25 | 227,58480 Kč | 5 689,62 Kč |
| 50 | 219,77760 Kč | 10 988,88 Kč |
| 100 | 212,23100 Kč | 21 223,10 Kč |
| 250 | 202,64412 Kč | 50 661,03 Kč |
| 500 | 195,67658 Kč | 97 838,29 Kč |
| 1 000 | 188,94441 Kč | 188 944,41 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |






