Image for RY2S-ULCAC120V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RY2S-ULCAC120V

DigiKey Part Number
1885-RY2S-ULCAC120V-ND
Manufacturer
Manufacturer Product Number
RY2S-ULCAC120V
Description
RELAY PLUG-IN DPDT 3A 120VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Test Button
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
96 VAC
Packaging
Bulk
Must Release Voltage
36 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-25°C ~ 55°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
3 A
Approval Agency
CE, CSA, TUV, UR
Switching Voltage
240VAC, 30VDC - Max
Relay Type
Load - Max Switching
720VA, 90W
Coil Resistance
8.1 kOhms
Coil Current
7.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,33000 Kč440,33 Kč
10363,87400 Kč3 638,74 Kč
25337,44640 Kč8 436,16 Kč
50319,34600 Kč15 967,30 Kč
100302,93810 Kč30 293,81 Kč
250283,84088 Kč70 960,22 Kč
500271,28618 Kč135 643,09 Kč
Manufacturers Standard Package
Unit Price without VAT:440,33000 Kč
Unit Price with VAT:532,79930 Kč