



Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 16.5 Ohms |
Coil Current 7.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 10 | 241,93900 Kč | 2 419,39 Kč |
| 25 | 231,04520 Kč | 5 776,13 Kč |
| 50 | 223,11640 Kč | 11 155,82 Kč |
| 100 | 215,45420 Kč | 21 545,42 Kč |
| 250 | 205,72244 Kč | 51 430,61 Kč |
| 500 | 198,64948 Kč | 99 324,74 Kč |
| 1 000 | 191,81421 Kč | 191 814,21 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |










