
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,31000 Kč | 1 075,31 Kč |
| 10 | 888,15200 Kč | 8 881,52 Kč |
| 25 | 825,96040 Kč | 20 649,01 Kč |
| 50 | 784,08220 Kč | 39 204,11 Kč |
| 100 | 746,62380 Kč | 74 662,38 Kč |
| 250 | 703,61864 Kč | 175 904,66 Kč |
| Unit Price without VAT: | 1 075,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 301,12510 Kč |


