
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 48 V ~ 660 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,54000 Kč | 700,54 Kč |
| 10 | 578,55200 Kč | 5 785,52 Kč |
| 25 | 537,22920 Kč | 13 430,73 Kč |
| 50 | 509,17860 Kč | 25 458,93 Kč |
| 100 | 483,94140 Kč | 48 394,14 Kč |
| 250 | 454,78420 Kč | 113 696,05 Kč |
| Unit Price without VAT: | 700,54000 Kč |
|---|---|
| Unit Price with VAT: | 847,65340 Kč |







