
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 0 V ~ 660 V |
Packaging Bulk | Load Current 10 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,75000 Kč | 666,75 Kč |
| 10 | 550,58500 Kč | 5 505,85 Kč |
| 25 | 511,17680 Kč | 12 779,42 Kč |
| 50 | 484,39820 Kč | 24 219,91 Kč |
| 100 | 460,29130 Kč | 46 029,13 Kč |
| 250 | 432,42044 Kč | 108 105,11 Kč |
| 500 | 414,20274 Kč | 207 101,37 Kč |
| Unit Price without VAT: | 666,75000 Kč |
|---|---|
| Unit Price with VAT: | 806,76750 Kč |


