Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSSAN-25A

DigiKey Part Number
1885-RSSAN-25A-ND
Manufacturer
Manufacturer Product Number
RSSAN-25A
Description
SOLID STATE RELAY 25A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
90 ~ 280VAC
Series
Voltage - Load
48 V ~ 660 V
Packaging
Bulk
Load Current
25 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, TUV
Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1890,53000 Kč890,53 Kč
10735,38600 Kč7 353,86 Kč
25683,40960 Kč17 085,24 Kč
50648,29740 Kč32 414,87 Kč
100616,81600 Kč61 681,60 Kč
250580,57292 Kč145 143,23 Kč
Manufacturers Standard Package
Unit Price without VAT:890,53000 Kč
Unit Price with VAT:1 077,54130 Kč