Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSSAN-50A

DigiKey Part Number
1885-RSSAN-50A-ND
Manufacturer
Manufacturer Product Number
RSSAN-50A
Description
SOLID STATE RELAY 50A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC
Voltage - Load
48 V ~ 660 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 177,36000 Kč1 177,36 Kč
10972,62700 Kč9 726,27 Kč
25904,83760 Kč22 620,94 Kč
50859,27180 Kč42 963,59 Kč
100818,56920 Kč81 856,92 Kč
250771,89992 Kč192 974,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 177,36000 Kč
Unit Price with VAT:1 424,60560 Kč