



Category | Features Diode, Lighted Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 650 Ohms |
Coil Current 37 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,02000 Kč | 375,02 Kč |
| 10 | 334,03600 Kč | 3 340,36 Kč |
| 25 | 318,96800 Kč | 7 974,20 Kč |
| 50 | 308,01960 Kč | 15 400,98 Kč |
| 100 | 297,44090 Kč | 29 744,09 Kč |
| 250 | 284,00132 Kč | 71 000,33 Kč |
| 500 | 274,23136 Kč | 137 115,68 Kč |
| Unit Price without VAT: | 375,02000 Kč |
|---|---|
| Unit Price with VAT: | 453,77420 Kč |









