General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RH4B-ULD-DC24V

DigiKey Part Number
1885-1097-ND
Manufacturer
Manufacturer Product Number
RH4B-ULD-DC24V
Description
RELAY GEN PURPOSE 4PDT 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
19.2 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
120VAC, 28VDC - Max
Relay Type
Load - Max Switching
1200VA, 280W
Coil Resistance
388 Ohms
Coil Current
62 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1555,82000 Kč555,82 Kč
10494,98600 Kč4 949,86 Kč
25472,64800 Kč11 816,20 Kč
50456,41680 Kč22 820,84 Kč
100440,73540 Kč44 073,54 Kč
250420,80916 Kč105 202,29 Kč
500406,32978 Kč203 164,89 Kč
Manufacturers Standard Package
Unit Price without VAT:555,82000 Kč
Unit Price with VAT:672,54220 Kč