



SH2B-62 | |
|---|---|
DigiKey Part Number | 1885-1213-ND |
Manufacturer | |
Manufacturer Product Number | SH2B-62 |
Description | RELAY SOCKET 8 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SH2B-62 Models |
Category | Number of Positions 8 |
Manufacturer IDEC | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | For Use With/Related Products RH Series |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 25 | 38,14920 Kč | 953,73 Kč |
| 50 | 36,84720 Kč | 1 842,36 Kč |
| 100 | 35,58320 Kč | 3 558,32 Kč |
| 250 | 33,98064 Kč | 8 495,16 Kč |
| 500 | 32,81442 Kč | 16 407,21 Kč |
| 1 000 | 31,68787 Kč | 31 687,87 Kč |
| 5 000 | 29,21645 Kč | 146 082,25 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |










