
SH4B-62 | |
|---|---|
DigiKey Part Number | 1885-SH4B-62-ND |
Manufacturer | |
Manufacturer Product Number | SH4B-62 |
Description | SOCKET PCB MOUNT FOR RH4B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | RH Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 57,80700 Kč | 578,07 Kč |
| 25 | 55,20800 Kč | 1 380,20 Kč |
| 50 | 53,31400 Kč | 2 665,70 Kč |
| 100 | 51,48920 Kč | 5 148,92 Kč |
| 250 | 49,16724 Kč | 12 291,81 Kč |
| 500 | 47,47984 Kč | 23 739,92 Kč |
| 1 000 | 45,84892 Kč | 45 848,92 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |


