




DL3-60RW6B | |
|---|---|
DigiKey Part Number | 1003-1644-ND |
Manufacturer | |
Manufacturer Product Number | DL3-60RW6B |
Description | CONN RCPT 60POS PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
EDA/CAD Models | DL3-60RW6B Models |
Category | Mounting Type Panel Mount |
Manufacturer ITT Cannon, LLC | Termination Solder |
Series | Features Actuating Camshaft Socket, Zero Insertion Force (ZIF) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Hermaphroditic Contacts | Color Black |
Number of Positions 60 | Material Flammability Rating UL94 V-1 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 150,20000 Kč | 2 150,20 Kč |
| 10 | 1 827,66600 Kč | 18 276,66 Kč |
| 25 | 1 713,33600 Kč | 42 833,40 Kč |
| 50 | 1 631,66220 Kč | 81 583,11 Kč |
| 100 | 1 553,88770 Kč | 155 388,77 Kč |
| Unit Price without VAT: | 2 150,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 601,74200 Kč |



