
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 2.5A (AC/DC) | |
Voltage Rating | 125VAC, 30VDC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 501,43000 Kč | 1 501,43 Kč |
5 | 1 309,66600 Kč | 6 548,33 Kč |
10 | 1 234,67700 Kč | 12 346,77 Kč |
25 | 1 141,95880 Kč | 28 548,97 Kč |
50 | 1 076,33200 Kč | 53 816,60 Kč |
100 | 1 014,34390 Kč | 101 434,39 Kč |
Unit Price without VAT: | 1 501,43000 Kč |
---|---|
Unit Price with VAT: | 1 816,73030 Kč |