6634 WH005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6634 WH005

DigiKey Part Number
6634WH005-ND
Manufacturer
Manufacturer Product Number
6634 WH005
Description
CABLE 4COND 22AWG WHITE 100'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.188" (4.78mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
White
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 482,72000 Kč19 482,72 Kč
218 515,16000 Kč37 030,32 Kč
317 967,40333 Kč53 902,21 Kč
517 295,81600 Kč86 479,08 Kč
717 014,12286 Kč119 098,86 Kč
Manufacturers Standard Package
Unit Price without VAT:19 482,72000 Kč
Unit Price with VAT:23 574,09120 Kč
Alternate Length
CABLE 4COND 22AWG WHITE
In-Stock: 0
Unit Price: 87,73513 Kč