
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | 4PST-2NO/2NC | |
Number of Positions | 4 | |
Switch Function | On-Off-Off-Off, Off-On-Off-Off, Off-Off-On-Off, Off-Off-Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 50°C | |
Depth Behind Flange | 69.40mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Approval Agency | CCC, CE, CSA, D-Mark, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 169,80000 Kč | 1 169,80 Kč |
| 5 | 1 004,16600 Kč | 5 020,83 Kč |
| 10 | 939,93300 Kč | 9 399,33 Kč |
| 25 | 860,96000 Kč | 21 524,00 Kč |
| 50 | 805,33200 Kč | 40 266,60 Kč |
| 100 | 752,98620 Kč | 75 298,62 Kč |
| 250 | 698,44556 Kč | 174 611,39 Kč |
| Unit Price without VAT: | 1 169,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 415,45800 Kč |






