Image for HW1S-4TF22N3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1S-4TF22N3

DigiKey Part Number
1885-HW1S-4TF22N3-ND
Manufacturer
Manufacturer Product Number
HW1S-4TF22N3
Description
SWITCH SELECT 4POS 4PST 10A 110V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Selector Switch 4 Position 4PST-2NO/2NC 10A (AC/DC) 110 V Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
4PST-2NO/2NC
Number of Positions
4
Switch Function
On-Off-Off-Off, Off-On-Off-Off, Off-Off-On-Off, Off-Off-Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 60°C
Depth Behind Flange
89.40mm
Mechanical Life
500,000 Cycles
Electrical Life
-
Approval Agency
CCC, CE, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 041,50000 Kč1 041,50 Kč
5894,09400 Kč4 470,47 Kč
10836,98000 Kč8 369,80 Kč
25766,70400 Kč19 167,60 Kč
50717,21600 Kč35 860,80 Kč
100670,64880 Kč67 064,88 Kč
250614,45356 Kč153 613,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 041,50000 Kč
Unit Price with VAT:1 260,21500 Kč