
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,69000 Kč | 544,69 Kč |
| 10 | 449,92400 Kč | 4 499,24 Kč |
| 25 | 417,46560 Kč | 10 436,64 Kč |
| 50 | 395,32100 Kč | 19 766,05 Kč |
| 100 | 375,32250 Kč | 37 532,25 Kč |
| 250 | 352,12388 Kč | 88 030,97 Kč |
| 500 | 336,92088 Kč | 168 460,44 Kč |
| Unit Price without VAT: | 544,69000 Kč |
|---|---|
| Unit Price with VAT: | 659,07490 Kč |




