
1441-14BK3 | |
|---|---|
DigiKey Part Number | HM2718-ND |
Manufacturer | |
Manufacturer Product Number | 1441-14BK3 |
Description | CHASSIS STEEL BLACK 9"L X 5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 9.000" L x 5.000" W (228.60mm x 127.00mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-14BK3 Models |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 20 Gauge |
Part Status Active | Features Hardware not Provided |
Container Type Chassis | Shipping Info Shipped from DigiKey |
Size / Dimension 9.000" L x 5.000" W (228.60mm x 127.00mm) | Weight 1.1 lbs (499 g) |
Height 2.040" (51.82mm) | Base Product Number |
Area (L x W) 45.0in² (290cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,68000 Kč | 523,68 Kč |
| 5 | 440,92600 Kč | 2 204,63 Kč |
| 10 | 409,74800 Kč | 4 097,48 Kč |
| 25 | 372,12040 Kč | 9 303,01 Kč |
| 50 | 346,12200 Kč | 17 306,10 Kč |
| 100 | 322,04440 Kč | 32 204,44 Kč |
| 250 | 318,47184 Kč | 79 617,96 Kč |
| Unit Price without VAT: | 523,68000 Kč |
|---|---|
| Unit Price with VAT: | 633,65280 Kč |
















