9VAC 1.33A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77DS-12-09

DigiKey Part Number
2882-77DS-12-09-ND
Manufacturer
Manufacturer Product Number
77DS-12-09
Description
AC/AC WALL MNT ADPT 9VAC 1.33A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
9VAC 1.33A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
Australia
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
240VAC
Voltage - Output
9VAC
Current - Output (Max)
1.33A
Power (Watts)
12 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 40°C
Size / Dimension
3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)
Approval Agency
CE
Standard Number
-
Cord Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1305,10000 Kč305,10 Kč
5280,66000 Kč1 403,30 Kč
24258,61667 Kč6 206,80 Kč
48249,44750 Kč11 973,48 Kč
72244,23306 Kč17 584,78 Kč
120237,81983 Kč28 538,38 Kč
264228,24826 Kč60 257,54 Kč
504220,68649 Kč111 225,99 Kč
Manufacturers Standard Package
Unit Price without VAT:305,10000 Kč
Unit Price with VAT:369,17100 Kč