9VAC 670mA AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77DE-06-09

DigiKey Part Number
2882-77DE-06-09-ND
Manufacturer
Manufacturer Product Number
77DE-06-09
Description
AC/AC WALL MNT ADPT 9VAC 670MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
9VAC 670mA AC/AC External Wall Mount Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
230VAC
Voltage - Output
9VAC
Current - Output (Max)
670mA
Power (Watts)
6 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 40°C
Size / Dimension
2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)
Approval Agency
CE, GS, NEMKO, TUV
Standard Number
-
Cord Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1174,28000 Kč174,28 Kč
5160,29800 Kč801,49 Kč
10154,60800 Kč1 546,08 Kč
48142,47583 Kč6 838,84 Kč
96137,42313 Kč13 192,62 Kč
144134,55049 Kč19 375,27 Kč
288129,77785 Kč37 376,02 Kč
528125,74422 Kč66 392,95 Kč
Manufacturers Standard Package
Unit Price without VAT:174,28000 Kč
Unit Price with VAT:210,87880 Kč