
77DE-12-09 | |
|---|---|
DigiKey Part Number | 2882-77DE-12-09-ND |
Manufacturer | |
Manufacturer Product Number | 77DE-12-09 |
Description | AC/AC WALL MNT ADPT 9VAC 1.33A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9VAC 1.33A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 230VAC | |
Voltage - Output | 9VAC | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Size / Dimension | 2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm) | |
Approval Agency | CE, GS, TUV | |
Standard Number | - | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,43000 Kč | 261,43 Kč |
| 5 | 240,42800 Kč | 1 202,14 Kč |
| 10 | 231,90200 Kč | 2 319,02 Kč |
| 30 | 219,00900 Kč | 6 570,27 Kč |
| 60 | 211,23983 Kč | 12 674,39 Kč |
| 120 | 203,74708 Kč | 24 449,65 Kč |
| 270 | 195,31796 Kč | 52 735,85 Kč |
| 510 | 188,95235 Kč | 96 365,70 Kč |
| Unit Price without VAT: | 261,43000 Kč |
|---|---|
| Unit Price with VAT: | 316,33030 Kč |



