
77DE-12-12 | |
|---|---|
DigiKey Part Number | 2882-77DE-12-12-ND |
Manufacturer | |
Manufacturer Product Number | 77DE-12-12 |
Description | AC/AC WALL MNT ADAPTER 12VAC 1A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 230VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Size / Dimension | 3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm) | |
Approval Agency | CE, GS, TUV | |
Standard Number | - | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,02000 Kč | 257,02 Kč |
| 5 | 236,30800 Kč | 1 181,54 Kč |
| 10 | 227,92900 Kč | 2 279,29 Kč |
| 30 | 215,24333 Kč | 6 457,30 Kč |
| 60 | 207,60917 Kč | 12 456,55 Kč |
| 120 | 200,24692 Kč | 24 029,63 Kč |
| 270 | 191,96274 Kč | 51 829,94 Kč |
| 510 | 185,70641 Kč | 94 710,27 Kč |
| Unit Price without VAT: | 257,02000 Kč |
|---|---|
| Unit Price with VAT: | 310,99420 Kč |





