
77DS-12-12 | |
|---|---|
DigiKey Part Number | 2882-77DS-12-12-ND |
Manufacturer | |
Manufacturer Product Number | 77DS-12-12 |
Description | AC/AC WALL MNT ADAPTER 12VAC 1A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Australia | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 240VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Size / Dimension | 3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm) | |
Approval Agency | CE | |
Standard Number | - | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,65000 Kč | 236,65 Kč |
| 5 | 217,70800 Kč | 1 088,54 Kč |
| 24 | 200,61833 Kč | 4 814,84 Kč |
| 48 | 193,50542 Kč | 9 288,26 Kč |
| 72 | 189,46028 Kč | 13 641,14 Kč |
| 120 | 184,48492 Kč | 22 138,19 Kč |
| 264 | 177,06008 Kč | 46 743,86 Kč |
| 504 | 171,19411 Kč | 86 281,83 Kč |
| Unit Price without VAT: | 236,65000 Kč |
|---|---|
| Unit Price with VAT: | 286,34650 Kč |



