
77DE-06-12 | |
|---|---|
DigiKey Part Number | 2882-77DE-06-12-ND |
Manufacturer | |
Manufacturer Product Number | 77DE-06-12 |
Description | AC/AC WALL MNT ADPT 12VAC 500MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 230VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Size / Dimension | 2.64" L x 1.91" W x 1.57" H (67.0mm x 48.5mm x 40.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,28000 Kč | 174,28 Kč |
| 5 | 160,29800 Kč | 801,49 Kč |
| 10 | 154,60800 Kč | 1 546,08 Kč |
| 48 | 142,47583 Kč | 6 838,84 Kč |
| 96 | 137,42313 Kč | 13 192,62 Kč |
| 144 | 134,55049 Kč | 19 375,27 Kč |
| 288 | 129,77785 Kč | 37 376,02 Kč |
| 528 | 125,74422 Kč | 66 392,95 Kč |
| Unit Price without VAT: | 174,28000 Kč |
|---|---|
| Unit Price with VAT: | 210,87880 Kč |





