
77DA-12-24 | |
|---|---|
DigiKey Part Number | 2882-77DA-12-24-ND |
Manufacturer | |
Manufacturer Product Number | 77DA-12-24 |
Description | AC/AC WALL MNT ADPT 24VAC 500MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 24VAC | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Size / Dimension | 3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm) | |
Approval Agency | CSA, UL | |
Standard Number | - | |
Input Connector | NEMA 1-15P | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,38000 Kč | 260,38 Kč |
| 5 | 239,37800 Kč | 1 196,89 Kč |
| 24 | 220,60167 Kč | 5 294,44 Kč |
| 48 | 212,77979 Kč | 10 213,43 Kč |
| 72 | 208,33222 Kč | 14 999,92 Kč |
| 120 | 202,86167 Kč | 24 343,40 Kč |
| 264 | 194,69758 Kč | 51 400,16 Kč |
| 504 | 188,24748 Kč | 94 876,73 Kč |
| Unit Price without VAT: | 260,38000 Kč |
|---|---|
| Unit Price with VAT: | 315,05980 Kč |











