
44ATM300T-P240 | |
|---|---|
DigiKey Part Number | 2882-44ATM300T-P240-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM300T-P240 |
Description | AC/DC DESKTOP ADAPTER 24V 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 300 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | Rectangular, 8 Position | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm) | |
Approval Agency | CB, CE, cULus, FCC, PSE, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | 3.461 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 375,85000 Kč | 3 375,85 Kč |
| 5 | 3 104,30200 Kč | 15 521,51 Kč |
| 10 | 2 994,18900 Kč | 29 941,89 Kč |
| 30 | 2 827,63267 Kč | 84 828,98 Kč |
| 50 | 2 753,37540 Kč | 137 668,77 Kč |
| Unit Price without VAT: | 3 375,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 084,77850 Kč |




