
82654-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82654-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82654-100B-02-D |
Description | CABLINE-CA II HARNESS 40P 40AWG, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.016" (0.40mm) |
Manufacturer I-PEX | Length 0.328' (100.00mm, 3.94") |
Series | Color Black |
Packaging Bag | Shielding Shielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness Flash |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,12000 Kč | 924,12 Kč |
| 10 | 785,53500 Kč | 7 855,35 Kč |
| 25 | 736,36640 Kč | 18 409,16 Kč |
| 50 | 701,24080 Kč | 35 062,04 Kč |
| 100 | 667,80150 Kč | 66 780,15 Kč |
| 250 | 626,05032 Kč | 156 512,58 Kč |
| Unit Price without VAT: | 924,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,18520 Kč |











