New at DigiKey
12 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82649-100B-02-D

DigiKey Part Number
5378-82649-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82649-100B-02-D
Description
CABLINE-CA HARNESS 12P 40AWG, 20
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.016" (0.40mm)
Manufacturer
I-PEX
Length
0.656' (200.00mm, 7.87")
Series
Color
Black
Packaging
Bag
Shielding
Shielded
Part Status
Active
Cable Termination
Solder
Connector Type
Plug to Plug
Contact Finish
Gold
Number of Positions
12
Contact Finish Thickness
Flash
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1841,18000 Kč841,18 Kč
10715,00300 Kč7 150,03 Kč
25670,24760 Kč16 756,19 Kč
50638,27200 Kč31 913,60 Kč
100607,83330 Kč60 783,33 Kč
250569,82776 Kč142 456,94 Kč
Unit Price without VAT:841,18000 Kč
Unit Price with VAT:1 017,82780 Kč