
82653-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82653-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82653-100B-02-D |
Description | CABLINE-CA HARNESS 40P 40AWG, 30 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.016" (0.40mm) |
Manufacturer I-PEX | Length 0.984' (300.00mm, 11.81") |
Series | Color Black |
Packaging Bag | Shielding Shielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness Flash |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,80000 Kč | 946,80 Kč |
| 10 | 804,66400 Kč | 8 046,64 Kč |
| 25 | 754,29840 Kč | 18 857,46 Kč |
| 50 | 718,32060 Kč | 35 916,03 Kč |
| 100 | 684,06650 Kč | 68 406,65 Kč |
| 250 | 641,29908 Kč | 160 324,77 Kč |
| Unit Price without VAT: | 946,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 145,62800 Kč |











