
82442-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82442-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82442-100B-02-D |
Description | CABLINE-SS HAR 32P 200MM 1:N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 32 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | 1-N, Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,78000 Kč | 752,78 Kč |
| 10 | 639,83000 Kč | 6 398,30 Kč |
| 25 | 599,77840 Kč | 14 994,46 Kč |
| 50 | 571,16660 Kč | 28 558,33 Kč |
| 100 | 543,93010 Kč | 54 393,01 Kč |
| 250 | 509,92048 Kč | 127 480,12 Kč |
| Unit Price without VAT: | 752,78000 Kč |
|---|---|
| Unit Price with VAT: | 910,86380 Kč |





