New Product
30 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82437-100B-02-D

DigiKey Part Number
5378-82437-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82437-100B-02-D
Description
CABLINE-CAL HAR 30P 200MM 1:N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
30
Number of Rows
1
Pitch - Connector
0.016" (0.40mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
1-N, Locking, Reverse Wiring
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1779,66000 Kč779,66 Kč
10662,73900 Kč6 627,39 Kč
25621,25520 Kč15 531,38 Kč
50591,61440 Kč29 580,72 Kč
100563,40150 Kč56 340,15 Kč
250528,17444 Kč132 043,61 Kč
Unit Price without VAT:779,66000 Kč
Unit Price with VAT:943,38860 Kč