New Product
40 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82439-100B-02-D

DigiKey Part Number
5378-82439-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82439-100B-02-D
Description
CABLINE-CX II HAR 40P 200MM 1:N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.010" (0.25mm)
Manufacturer
I-PEX
Length
0.656' (200.00mm, 7.87")
Series
Features
1-N, Locking, Reverse Wiring
Packaging
Bag
Color
Blue, Individual
Part Status
Active
Shielding
Shielded
Connector Type
Plug to Plug
Cable Termination
Solder
Number of Positions
40
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1863,44000 Kč863,44 Kč
10733,85900 Kč7 338,59 Kč
25687,91120 Kč17 197,78 Kč
50655,10400 Kč32 755,20 Kč
100623,86320 Kč62 386,32 Kč
250584,85560 Kč146 213,90 Kč
Unit Price without VAT:863,44000 Kč
Unit Price with VAT:1 044,76240 Kč