10 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Micro-Coaxial Wire Capabilities
CABLINE®-UY: Ultra-Compact Connector for High-Speed Data Transmission

81787-100B-01-D

DigiKey Part Number
5378-81787-100B-01-D-ND
Manufacturer
Manufacturer Product Number
81787-100B-01-D
Description
CBL ASSY PLG-PLG 10POS 300MM 1:N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.014" (0.35mm)
Manufacturer
I-PEX
Length
0.984' (300.00mm, 11.81")
Series
Features
1-N, Micro Coaxial, Reverse Wiring
Packaging
Bag
Color
Blue, Individual
Part Status
Active
Shielding
Shielded
Connector Type
Plug to Plug
Cable Termination
Solder
Number of Positions
10
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 526
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1397,30000 Kč397,30 Kč
10337,56700 Kč3 375,67 Kč
25316,43640 Kč7 910,91 Kč
50301,33280 Kč15 066,64 Kč
100286,95500 Kč28 695,50 Kč
300265,57047 Kč79 671,14 Kč
500256,17978 Kč128 089,89 Kč
Manufacturers Standard Package
Unit Price without VAT:397,30000 Kč
Unit Price with VAT:480,73300 Kč