


20720-020E-02 | |
|---|---|
DigiKey Part Number | 5378-20720-020E-02TR-ND - Tape & Reel (TR) 5378-20720-020E-02CT-ND - Cut Tape (CT) 5378-20720-020E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20720-020E-02 |
Description | CONN FFC 20POS 0.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.3A per Contact |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.33mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20535-020E-02 | I-PEX | 1 937 | 5378-20535-020E-02CT-ND | 29,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,90300 Kč | 259,03 Kč |
| 25 | 24,26760 Kč | 606,69 Kč |
| 50 | 23,11200 Kč | 1 155,60 Kč |
| 100 | 22,00670 Kč | 2 200,67 Kč |
| 250 | 20,62692 Kč | 5 156,73 Kč |
| 500 | 19,64170 Kč | 9 820,85 Kč |
| 1 000 | 18,70384 Kč | 18 703,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 17,63668 Kč | 40 564,36 Kč |
| 4 600 | 16,79543 Kč | 77 258,98 Kč |
| 6 900 | 16,32221 Kč | 112 623,25 Kč |
| 11 500 | 15,74503 Kč | 181 067,85 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |







